SAM Open Ended Insert, 16 mm Insert, 63.5 mm, Chrome Finish
- RS Stock No.:
- 221-5823
- Mfr. Part No.:
- Dec-16
- Brand:
- SAM
Subtotal (1 unit)*
$162.48
(exc. GST)
$178.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.48 |
*price indicative
- RS Stock No.:
- 221-5823
- Mfr. Part No.:
- Dec-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open Ended Insert | |
| Insert Size | 16 mm | |
| Size | 63.5 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Head Type Open Ended Insert | ||
Insert Size 16 mm | ||
Size 63.5 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage 14X18 Rectangular Dyna End Cap 16 Mm Offset Eye is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Open Ended Insert 17.5 mm, Chrome Finish
- SAM Open Ended Insert 67.1 mm, Chrome Finish
- SAM Open Ended Insert 64.5 mm, Chrome Finish
- SAM Open Ended Insert 66 mm, Chrome Finish
- SAM Open Ended Insert 78.7 mm, Chrome Finish
- SAM Open Ended Insert 62 mm, Chrome Finish
- SAM Open Ended Insert 62 mm, Chrome Finish
- SAM Open Ended Insert 77.3 mm, Chrome Finish
