Teng Tools Wrench, 3/8 in Insert, 12 mm, Satin Finish
- RS Stock No.:
- 810-399
- Mfr. Part No.:
- M386512-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$32.00
(exc. GST)
$35.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.00 |
*price indicative
- RS Stock No.:
- 810-399
- Mfr. Part No.:
- M386512-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Insert Size | 3/8 in | |
| Size | 12 mm | |
| Finish | Satin | |
| For Use With | Ratchet or torque wrench with an extension bar | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Insert Size 3/8 in | ||
Size 12 mm | ||
Finish Satin | ||
For Use With Ratchet or torque wrench with an extension bar | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools crow foot wrench is a versatile tool designed for accessing confined spaces with ease. Its unique open-ended design allows efficient use with a ratchet or torque wrench, making it Ideal for various applications.
Ideal for use in tight spaces, maximising accessibility during tasks
Satin finish chrome vanadium construction ensures durability and resistance to wear
Includes a metal socket clip for convenient storage on a socket rail
3/8 inch drive compatibility enhances versatility with different ratchets
