STAHLWILLE Square Ring Spanner, 1/4 in Insert, 10 mm, Chrome Plated Finish

Subtotal (1 unit)*

$219.11

(exc. GST)

$241.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.11

*price indicative

RS Stock No.:
720-247
Mfr. Part No.:
01190010
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Crowfoot Wrench

Head Type

Square

Sub Type

Ring Spanner

Size

10 mm

Insert Size

1/4 in

Finish

Chrome Plated

For Use With

Spanner

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Crow ring spanner is designed for precision fastening tasks, tailored specifically for metric applications. This robust tool combines durability with a bi-hex AS-Drive profile, providing exceptional grip and reducing wear on fasteners. Crafted from chrome alloy steel and finished with a chrome-plated surface, it ensures longevity even in demanding environments. With its Compact dimensions of 10 mm in size and a length of 28.4 mm, this spanner is perfectly suited for tight spaces, making it indispensable for both professional mechanics and DIY enthusiasts alike. Engineered in Germany, it reflects high quality and superior craftsmanship, ensuring reliability for every task at hand.

Bi-hex AS-Drive profile enhances grip and minimises fastener wear

Constructed from chrome alloy steel for increased durability and strength

Chrome-plated finish provides corrosion resistance and easy cleaning

Compact size suitable for confined spaces, enhancing accessibility in tight areas

Technical drawing available for precise applications and understanding

Manufactured in Germany, ensuring top-notch quality and performance

Lightweight at just 16 grams, facilitating ease of handling during use

Compatible with standard 1/4 inch square drives, broadening its usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy