Bernstein Hexagon Socket Torque Adapter, 1/4 in Insert, 6.35 mm, Steel Grey Finish
- RS Stock No.:
- 465-532
- Mfr. Part No.:
- 4-991-04
- Brand:
- Bernstein
Subtotal (1 unit)*
$78.92
(exc. GST)
$86.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.92 |
*price indicative
- RS Stock No.:
- 465-532
- Mfr. Part No.:
- 4-991-04
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Spanner Component & Accessory | |
| Sub Type | Torque Adapter | |
| Head Type | Hexagon Socket | |
| Insert Size | 1/4 in | |
| Size | 6.35 mm | |
| Finish | Steel Grey | |
| For Use With | 1/4 in Bits | |
| Material | Steel | |
| Standards/Approvals | DIN 3126, DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Spanner Component & Accessory | ||
Sub Type Torque Adapter | ||
Head Type Hexagon Socket | ||
Insert Size 1/4 in | ||
Size 6.35 mm | ||
Finish Steel Grey | ||
For Use With 1/4 in Bits | ||
Material Steel | ||
Standards/Approvals DIN 3126, DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Torque adapters are often used as a complete solution for work on electronic equipment, in quick-change systems, robotic stations, aerospace, medical, or just about any workbench wherever accurate torque is needed. The adapters are tested according to DIN EN ISO 6789 (manually operated torque screwdriving tools) and have a tolerance of ± 10% for at least 20,000 clicks. The torque value should be checked regularly by the user via a torque meter. The adapter functions by locking the ratchet, the torque in the bushing sleeve. The patented system also consists of a hollow shaft and a damping cylinder. The core shaft is able to move the mobile ratchet.
Drive 1/4 hex shank 6.35 mm
Material alloyed steel
Adapter Ø 10 mm
adapter length 24.5 mm
Related links
- Bernstein Hexagon Socket Torque Adapter 6.35 mm, Steel Grey Finish
- Bernstein Hexagon Socket Torque Adapter 4 mm, Steel Grey Finish
- Bernstein 4 mm Hexagon Socket, 110 mm Overall
- SAM Torque Adapter 35.25 x 23 mm, Satin Finish
- Bahco Open Ended Insert Spanner Head 1-1/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- Clipsal Electrical Steel 50 mm Nominal Size Steel, Grey
