Bahco Crow Foot Spanner Head, 9 x 12 mm Insert, 7 mm
- RS Stock No.:
- 284-506
- Mfr. Part No.:
- 98-7
- Brand:
- Bahco
Subtotal (1 unit)*
$93.00
(exc. GST)
$102.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.00 |
*price indicative
- RS Stock No.:
- 284-506
- Mfr. Part No.:
- 98-7
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Insert Size | 9 x 12 mm | |
| Size | 7 mm | |
| For Use With | 7465, TAWM14, TAWM24, 74W14, TAW24, IZO-D, 74W9, 74P14, TAWM9, 74P9, TAW9, TAW14 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Insert Size 9 x 12 mm | ||
Size 7 mm | ||
For Use With 7465, TAWM14, TAWM24, 74W14, TAW24, IZO-D, 74W9, 74P14, TAWM9, 74P9, TAW9, TAW14 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Ring End Metric Wrench with Rectangular Connector is designed to accommodate a wide range of receivers, from 9x12 mm to 27x36 mm, with opening sizes from 7 to 60 mm and torque values ranging from 25 to 3,000 N·m. This wrench is compatible with various models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24, offering versatility and precision for a variety of fastening tasks.
Insert is fixed to the torque wrench by a spring loaded retractable pin
