Bahco Crow Foot Spanner Head, 9 x 12 mm Insert, 11 mm

Subtotal (1 unit)*

$93.00

(exc. GST)

$102.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.00

*price indicative

RS Stock No.:
284-139
Mfr. Part No.:
98-11
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Sub Type

Spanner Head

Head Type

Crow Foot

Insert Size

9 x 12 mm

Size

11 mm

For Use With

74W14, 74W9, 74P14, IZO-D, TAW14, 74P9, TAW24, TAW9, TAWM24, 7465, TAWM9, TAWM14

Standards/Approvals

DIN 3120, ISO 1174, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Insert is fixed to the torque wrench by a spring-loaded retractable pin for secure and easy attachment. It accommodates receivers ranging from 9x12 to 27x36, with openings from 7 to 60 mm and torque values from 25 to 3,000 N·m. Suitable for wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.

Ring ended

Used with rectangular connector wrench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy