Bahco Crow Foot Spanner Head, 9 x 12 mm Insert, 18 mm

Subtotal (1 unit)*

$160.00

(exc. GST)

$176.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.00

*price indicative

RS Stock No.:
284-503
Mfr. Part No.:
98-18
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Head Type

Crow Foot

Sub Type

Spanner Head

Size

18 mm

Insert Size

9 x 12 mm

For Use With

TAWM24, IZO-D, TAW24, 74W9, TAW9, 7465, 74P9, TAWM9, 74W14, TAW14, TAWM14, 74P14

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Ring End Metric Wrench with Rectangular Connector is designed to accommodate a wide range of receivers, from 9x12 mm to 27x36 mm, with opening sizes from 7 to 60 mm and torque values ranging from 25 to 3,000 N·m. This wrench is compatible with various models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24, offering versatility and precision for a variety of fastening tasks.

Insert is fixed to the torque wrench by a spring loaded retractable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy