Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 17 mm

Subtotal (1 unit)*

$173.36

(exc. GST)

$190.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.36

*price indicative

RS Stock No.:
284-458
Mfr. Part No.:
148-17
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Crow Foot

Insert Size

14 x 18 mm

Size

17 mm

For Use With

74W9, 74P14, TAWM24, IZO-D, TAW14, 74W14, TAW24, TAW9, 7465, 74P9, TAWM9, TAWM14

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 17 mm Ring End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed to fit receivers ranging from 9x12 to 27x36, with openings from 7 to 60 mm and torque values spanning from 25 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24, offering excellent flexibility and reliable performance for various applications.

Insert is fixed to the torque wrench by a spring loaded retractable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy