Bahco Reversible Ratchet Spanner Head, 14 x 18 mm Insert, 1/2 in

Subtotal (1 unit)*

$533.38

(exc. GST)

$586.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.38

*price indicative

RS Stock No.:
284-397
Mfr. Part No.:
14P-1/2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Reversible Ratchet

Insert Size

14 x 18 mm

Size

1/2 in

For Use With

TAWM14, TAW14, 7465, TAWM9, TAW9, IZO-D, 74P14, 74W9, TAWM24, 74W14, 74P9, TAW24

Material

Plastic

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 1/2 inch Pear Type Ratchet Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed to fit 9x12 and 14x18 receivers, with square drive sizes ranging from 1/4 to 1/2 inch and torque values from 30 to 340 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14, offering versatility and reliable performance for various tasks.

Pear head reversible ratchet with 22 to 30 teeth

Insert is fixed to the torque wrench by a spring loaded retractable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy