Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 1/2 in
- RS Stock No.:
- 284-298
- Mfr. Part No.:
- 148-1/2
- Brand:
- Bahco
Subtotal (1 unit)*
$186.66
(exc. GST)
$205.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.66 |
*price indicative
- RS Stock No.:
- 284-298
- Mfr. Part No.:
- 148-1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Insert Size | 14 x 18 mm | |
| Size | 1/2 in | |
| For Use With | TAW24, TAW9, 74W14, 74P14, IZO-D, TAWM24, TAWM9, TAWM14, 74P9, TAW14, 74W9, 7465 | |
| Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Insert Size 14 x 18 mm | ||
Size 1/2 in | ||
For Use With TAW24, TAW9, 74W14, 74P14, IZO-D, TAWM24, TAWM9, TAWM14, 74P9, TAW14, 74W9, 7465 | ||
Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/2 inch Ring End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed for use with 9x12 and 14x18 receivers, offering openings ranging from 1/4 to 1 inch and torque values from 25 to 360 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14, providing versatility and reliable performance for a range of tasks.
Insert is fixed to the torque wrench by a spring loaded retractable pin
