SAM Open Ended Insert Torque End-Fitting, 14 x 18 mm Insert, 1 in, Satin Finish

Subtotal (1 unit)*

$116.66

(exc. GST)

$128.33

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$116.66

*price indicative

RS Stock No.:
210-290
Mfr. Part No.:
DFC-1"
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Accessory

Head Type

Open Ended Insert

Sub Type

Torque End-Fitting

Insert Size

14 x 18 mm

Size

1 in

Finish

Satin

For Use With

All Models Of SAM Torque Wrenches With 14 x 18 mm Rectangular Attachment

Material

Chrome Vanadium Steel

Standards/Approvals

ASME B107.100

RoHS Status: Exempt

COO (Country of Origin):
TW

DFC-1"


The SAM Outillage Rectangular Torque End Fitting is a precision engineered tool designed to enhance your torque wrench capabilities. Constructed with high quality forged chrome vanadium steel, this attachment boasts a sleek satin finish that not only provides an elegant look but also adds to its durability in tough working conditions. It ensures versatility and reliability for professionals and DIY enthusiasts alike. Complying with ASME B107.100 standards, this tool represents a trustworthy selection for those requiring precision and performance in their work.

Satin finish enhances both aesthetics and resistance to wear

Designed for effortless handling due to its balanced weight

Offers a lifetime guarantee under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy