TE Connectivity FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.19 mm Tab Size 11 AWG to 9 AWG
- RS Stock No.:
- 765-0823
- Mfr. Part No.:
- 280223-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-0823
- Mfr. Part No.:
- 280223-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 9.53mm | |
| Tab Size | 9.53 x 1.19 mm | |
| Tab Thickness | 1.22mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 11AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 9AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 27.2mm | |
| Series | FASTON .375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 9.53mm | ||
Tab Size 9.53 x 1.19 mm | ||
Tab Thickness 1.22mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 11AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 9AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 27.2mm | ||
Series FASTON .375 | ||
TE Connectivity FASTON 375 Series Receptacle Crimp Terminals
FASTON 375 series straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 375 receptacle crimp terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 375 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 375 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Faston
Related links
- TE Connectivity FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 11 AWG to 9 AWG
- TE Connectivity FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 10 AWG to 7
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON 375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 17 AWG
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to
