TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 12 AWG to 10
- RS Stock No.:
- 680-2102
- Mfr. Part No.:
- 280756-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$75.20
(exc. GST)
$82.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.752 | $75.20 |
*price indicative
- RS Stock No.:
- 680-2102
- Mfr. Part No.:
- 280756-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 9.53 x 1.22 mm | |
| Tab Thickness | 1.22mm | |
| Tab Width | 9.53mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 29mm | |
| Series | FASTIN-FASTON .375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 9.53 x 1.22 mm | ||
Tab Thickness 1.22mm | ||
Tab Width 9.53mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 29mm | ||
Series FASTIN-FASTON .375 | ||
TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Product Application Information
These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Related links
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 10 AWG to 7
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON 375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 17 AWG
- TE Connectivity FASTIN-FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to
- TE Connectivity FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 11 AWG to 9 AWG
- TE Connectivity FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 14 AWG to 10 AWG
