TE Connectivity FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.19 mm Tab Size 11 AWG to 9 AWG
- RS Stock No.:
- 718-7977
- Distrelec Article No.:
- 304-61-369
- Mfr. Part No.:
- 280223-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $11.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.00
(exc. GST)
$24.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
- Plus 1,075 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.88 | $22.00 | - |
| 500 - 975 | $0.858 | $21.45 | $11.00 |
| 1000 + | $0.844 | $21.10 | $36.00 |
*price indicative
- RS Stock No.:
- 718-7977
- Distrelec Article No.:
- 304-61-369
- Mfr. Part No.:
- 280223-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 9.53 x 1.19 mm | |
| Tab Width | 9.53mm | |
| Tab Thickness | 1.22mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 11AWG | |
| Maximum Wire Size AWG | 9AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 27.2mm | |
| Series | FASTON .375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 9.53 x 1.19 mm | ||
Tab Width 9.53mm | ||
Tab Thickness 1.22mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 11AWG | ||
Maximum Wire Size AWG 9AWG | ||
Maximum Wire Size mm² 6mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 27.2mm | ||
Series FASTON .375 | ||
TE Connectivity FASTON 375 Series Receptacle Crimp Terminals
FASTON 375 series straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 375 receptacle crimp terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 375 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 375 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Faston
- RS Stock No. 6805794
- Mfr. Part No. 182490-2
Each (In a Pack of 100)
$0.559
- RS Stock No. 7187766
- Mfr. Part No. 150530-1
Each (In a Pack of 25)
$1.084
- RS Stock No. 7188040
- Mfr. Part No. 1-160301-9
Each (In a Pack of 25)
$0.36
- RS Stock No. 6802114
- Mfr. Part No. 1-160301-6
Each (In a Pack of 100)
$0.244
Related links
- TE Connectivity FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 11 AWG to 9 AWG
- TE Connectivity FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 10 AWG to 7
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON 375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 17 AWG
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to











