TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$100.10

(exc. GST)

$110.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +$1.001$100.10

*price indicative

RS Stock No.:
669-2848
Mfr. Part No.:
927854-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Maximum Wire Size AWG

13AWG

Minimum Wire Size AWG

17AWG

Colour

Silver

Contact Material

Phosphor Bronze

Contact Plating

Silver

Orientation

Straight

Standards/Approvals

No

Overall Length

22.3mm

Series

Positive Lock .250 Mk I

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy