TE Connectivity Positive Lock .250 Mk I Pink Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG
- RS Stock No.:
- 669-2832
- Distrelec Article No.:
- 304-52-212
- Mfr. Part No.:
- 927854-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $3.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$36.30
(exc. GST)
$39.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 300 | $0.363 | $36.30 | - |
| 400 - 700 | $0.354 | $35.40 | $3.60 |
| 800 + | $0.349 | $34.90 | $11.20 |
*price indicative
- RS Stock No.:
- 669-2832
- Distrelec Article No.:
- 304-52-212
- Mfr. Part No.:
- 927854-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 13AWG | |
| Colour | Pink | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 22.3mm | |
| Series | Positive Lock .250 Mk I | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 13AWG | ||
Colour Pink | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 22.3mm | ||
Series Positive Lock .250 Mk I | ||
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .250 Mk I Pink Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 17 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
