Knipex 97 99 0 Yellow Insulated Female Spade Connector 12 AWG to 10 AWG

Subtotal (1 bag of 100 units)*

$72.47

(exc. GST)

$79.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$72.47$0.725

*price indicative

RS Stock No.:
277-7940
Mfr. Part No.:
97 99 092
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Spade Connector

Gender

Female

Tab Width

6.3mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Tinned

Insulation Material

Nylon

Standards/Approvals

REACH, RoHS

Series

97 99 0

RoHS Status: Exempt

COO (Country of Origin):
TW
The flat pin accessory is made from brass and has surface made from tin.

Insulation material nylon

Tab width 6.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy