- RS Stock No.:
- 259-2458
- Mfr. Part No.:
- 19121-0053
- Brand:
- Molex
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.577
(exc. GST)
$0.635
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.577 | $5.77 |
100 - 240 | $0.505 | $5.05 |
250 + | $0.458 | $4.58 |
*price indicative |
- RS Stock No.:
- 259-2458
- Mfr. Part No.:
- 19121-0053
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Molex insulkrimp flanged spade tongue terminal for 10-12 AWG wire. It has stud size of 8 (M4)and having width 9.53mm.
Barrel type closed
Color - resin natural
Flammability 94V-0
Insulation PVC
Net weight 1.903/g
Packaging type bag
Stud size 8 (M4)
Wire size AWG 10, 12
Wire size 4.00 mm² to 6 mm²
Color - resin natural
Flammability 94V-0
Insulation PVC
Net weight 1.903/g
Packaging type bag
Stud size 8 (M4)
Wire size AWG 10, 12
Wire size 4.00 mm² to 6 mm²
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Spade |
Spade Connector Type | Fork Terminal |
Gender | Male |
Tab Width | 9.53mm |
Insulation | Insulated |
Related links
- TE Connectivity Female Spade Connector, Receptacle
- Eaton Spade Connector
- Molex 16AWG to 14AWG PVC, Natural
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- ABB Insulated Female Spade Connector, Spade Connector
- EAO Spade Connector
- ABB Uninsulated Female Spade Connector, Spade Connector
- Keystone Spade Connectors