Molex 19019 Yellow Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 14 AWG to 12 AWG
- RS Stock No.:
- 213-5356
- Distrelec Article No.:
- 304-24-078
- Mfr. Part No.:
- 190190049
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save $3.38
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$10.10
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.505 | $10.10 | - |
| 260 - 480 | $0.492 | $9.84 | $3.38 |
| 500 + | $0.485 | $9.70 | $10.00 |
*price indicative
- RS Stock No.:
- 213-5356
- Distrelec Article No.:
- 304-24-078
- Mfr. Part No.:
- 190190049
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL E79133, CSA LR18689 | |
| Series | 19019 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals UL E79133, CSA LR18689 | ||
Series 19019 | ||
- COO (Country of Origin):
- US
The Molex 190190049 is a standard AviKrimp quick disconnect terminal. which has a female gender, compatible for 12 to 14 AWG or 3.30 to 2 mm² Wire. It has a tab dimensions of 4.75 x 0.81mm.
CSA certified
UL certified
Each (In a Pack of 100)
$0.551
- RS Stock No. 1667434
- Mfr. Part No. FVDDF1.25-187A-8(S)(LF)
1 Box of 1000
$261.01
Each (In a Bag of 100)
$0.701
Each (In a Pack of 100)
$0.321
Related links
- Molex 19019 Yellow Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 14 AWG to 12 AWG
- Molex 19019 Yellow Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19002 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19003 Pink Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19017 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19007 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19019 Yellow Female Spade Connector, 4.75 x 0.51 mm Tab Size











