TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 26 AWG to 22 AWG
- RS Stock No.:
- 190-3586
- Mfr. Part No.:
- 160666-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $138.96
View bulk pricing optionsSubtotal (1 pack of 10000 units)*
$2,105.21
(exc. GST)
$2,315.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,105.21 | $0.211 | - |
| 2 - 9 | $2,035.73 | $0.204 | $138.96 |
| 10 + | $1,968.56 | $0.197 | $1,366.50 |
*price indicative
- RS Stock No.:
- 190-3586
- Mfr. Part No.:
- 160666-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 2.79 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 11.7mm | |
| Series | FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 2.79 x 0.51 mm | ||
Tab Thickness 510μm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 11.7mm | ||
Series FASTON .110 | ||
TE Connectivity FASTON 110 Series Crimp Receptacles
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 110 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
- RS Stock No. 6692513
- Mfr. Part No. 160666-5
Each (In a Pack of 100)
$0.287
- RS Stock No. 7188160
- Mfr. Part No. 160772-3
Each (In a Pack of 50)
$0.244
- RS Stock No. 7187921
- Mfr. Part No. 62112-2
Each (In a Pack of 25)
$0.441
- RS Stock No. 7196947
- Mfr. Part No. 61372-1
Each (In a Pack of 100)
$0.192
Related links
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 26 AWG to 22 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 26 AWG to 22 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG








