JST LTO Silver Uninsulated Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size 20 AWG to 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $127.25

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$254.62

(exc. GST)

$280.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 31 March 2027
  • Plus 5 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$254.62$0.255-
5 +$229.17$0.229$127.25

*price indicative

RS Stock No.:
166-7566
Mfr. Part No.:
LTO-1.0T-250N
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

6.3mm

Tab Size

6.3 x 0.8 mm

Tab Thickness

800μm

Insulation

Uninsulated

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

18AWG

Colour

Silver

Contact Material

Brass

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

19.2mm

Series

LTO

JST LTO Series Crimp Receptacle Terminals


A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy