- RS Stock No.:
- 838-8143
- Mfr. Part No.:
- LTO-1.0T-187N-8
- Brand:
- JST
700 In AU stock for next working day delivery
8000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
Was $8.55
You pay
$0.085
(exc. GST)
$0.093
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.085 | $8.50 |
500 - 900 | $0.084 | $8.40 |
1000 - 2400 | $0.081 | $8.10 |
2500 - 4900 | $0.077 | $7.70 |
5000 + | $0.075 | $7.50 |
*price indicative |
- RS Stock No.:
- 838-8143
- Mfr. Part No.:
- LTO-1.0T-187N-8
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST LTO Series Crimp Receptacle Terminals
A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.
JST Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | LTO |
Tab Size | 4.8 x 0.8mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 17AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Related links
- JST LTO Uninsulated Female Spade Connector 2.8 x 0.8mm Tab Size
- JST LTO Uninsulated Female Spade Connector 6.3 x 0.8mm Tab Size,...
- JST STO Insulated Male Spade Connector 4.8 x 0.5mm Tab Size, 0.5mm² to 1mm²
- JST LTO Uninsulated Female Spade Connector 4.8 x 0.5mm Tab Size
- JST LTO Uninsulated Female Spade Connector 6.3 x 0.8mm Tab Size,...
- JST STO Insulated Female Spade Connector 4.8 x 0.8mm Tab Size,...
- JST LTO Uninsulated Female Spade Connector 2.8 x 0.5mm Tab Size
- JST STO Insulated Male Spade Connector 4.8 x 0.8mm Tab Size, 0.5mm² to 1mm²