JST LTO Silver Uninsulated Female Spade Connector, Crimp, 2.8 x 0.5 mm Tab Size 20 AWG to 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $40.20

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$80.60

(exc. GST)

$88.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 17 February 2027
  • Plus 15 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$80.60$0.081-
5 +$72.56$0.073$40.20

*price indicative

RS Stock No.:
166-7517
Mfr. Part No.:
LTO-1.0T-110N-5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

2.8 x 0.5 mm

Tab Thickness

500μm

Tab Width

2.8mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

20AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL Listed

Overall Length

14.6mm

Series

LTO

COO (Country of Origin):
CN

JST LTO Series Crimp Receptacle Terminals


A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy