RS PRO Silver Uninsulated Male Spade Connector, Stud, 6.35 x 0.8 mm Tab Size
- RS Stock No.:
- 125-2005
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$21.80
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,700 unit(s) shipping from 19 November 2026
- Plus 5,700 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.218 | $21.80 | - |
| 500 - 2400 | $0.211 | $21.10 | $3.50 |
| 2500 - 4900 | $0.205 | $20.50 | $32.50 |
| 5000 - 24900 | $0.20 | $20.00 | $90.00 |
| 25000 + | $0.165 | $16.50 | $1,325.00 |
*price indicative
- RS Stock No.:
- 125-2005
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spade Connector | |
| Termination Type | Stud | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Thickness | 800μm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 19mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spade Connector | ||
Termination Type Stud | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Thickness 800μm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 19mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Male Spade Connectors
Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size
- RS PRO Grey Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size
- RS PRO RS PRO Gold Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size
- RS PRO RS PRO Red Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 4.75 x 0.8 mm Tab Size
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 2.8 x 0.8 mm Tab Size
