RS PRO Silver Uninsulated Male Spade Connector, Stud, 2.8 x 0.8 mm Tab Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$13.90

(exc. GST)

$15.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.139$13.90
500 - 2400$0.135$13.50
2500 - 4900$0.131$13.10
5000 - 9900$0.128$12.80
10000 +$0.125$12.50

*price indicative

RS Stock No.:
125-1981
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Termination Type

Stud

Product Type

Spade Connector

Gender

Male

Tab Size

2.8 x 0.8 mm

Tab Thickness

800μm

Tab Width

2.8mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

No

Overall Length

7.1mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Uninsulated Male Spade Connectors


Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.

But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.

Features and Benefits


  • Solder tab terminal allows connection between wire terminals and PCB board through female receptacles

  • Secure and reliable connection

  • Reduce the risk of the terminal coming loose or losing connection

  • Available as single or double ended and with a range tab orientation angles

  • Applications


  • Automotive

  • Electronics industries

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy