HellermannTyton QDF1 Red Insulated Female Crimp Terminal, Crimp, 4.8 x 0.5 mm Tab Size 20 AWG to 16 AWG
- RS Stock No.:
- 850-000
- Mfr. Part No.:
- QDF1-5/5
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 100 units)*
$15.64
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.64 | $0.156 |
*price indicative
- RS Stock No.:
- 850-000
- Mfr. Part No.:
- QDF1-5/5
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 4.8mm | |
| Tab Thickness | 0.5mm | |
| Tab Size | 4.8 x 0.5 mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Brass | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Overall Length | 19.5mm | |
| Series | QDF1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 4.8mm | ||
Tab Thickness 0.5mm | ||
Tab Size 4.8 x 0.5 mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Brass | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Overall Length 19.5mm | ||
Series QDF1 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0850104
- Mfr. Part No. QDF1-5F/5
1 Pack of 100
$16.64
- RS Stock No. 0849992
- Mfr. Part No. QDF1-6F
1 Pack of 100
$23.04
- RS Stock No. 0849996
- Mfr. Part No. QDF1-3/5
1 Pack of 100
$12.44
- RS Stock No. 0850004
- Mfr. Part No. QDF1-6
1 Pack of 100
$18.41












