Get a bulk buy discount
Add 5 more to save $8.40
View bulk pricing optionsSubtotal (1 unit)*
$114.77
(exc. GST)
$126.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship
- Plus 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $114.77 | - |
| 5 - 9 | $113.09 | $8.40 |
| 10 + | $111.22 | $35.50 |
*price indicative
- RS Stock No.:
- 496-085
- Mfr. Part No.:
- 267437
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Gasket Sealant | |
| Colour | Orange | |
| Trade Name | 574 | |
| Standards/Approvals | No | |
| Specific Gravity | 1.1 | |
| Maximum Operating Temperature | 150°C | |
| Chemical Composition | Dimethacrylate Ester | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Gasket Sealant | ||
Colour Orange | ||
Trade Name 574 | ||
Standards/Approvals No | ||
Specific Gravity 1.1 | ||
Maximum Operating Temperature 150°C | ||
Chemical Composition Dimethacrylate Ester | ||
- COO (Country of Origin):
- IE
Loctite Gasket Sealant Liquid
The Loctite orange 50ml pipe and thread sealant paste seals close-fitting joints between rigid metal faces and flanges. This product cures when confined in the absence of air between close-fitting metal surfaces. This liquid is composed of methacrylate and requires no mixing. It provides resistance to low-pressures immediately after assembly of flanges. Typically used as a form-in-place gasket on rigid flanged connections (gearbox and engine casings). The thixotropic nature of LOCTITE® 574™ reduces the migration of liquid product after application to the substrate.
Features and Benefits
•
High oil resistance
• Excellent water and glycol resistance
• Medium strength
• Viscosity: Thixotropic
• Operating temperature ranges between -55°C and 250°C
Applications
•
Hydraulic and pneumatic control valves
• Transmission and engine flanges
• Marine pipe work
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Loctite 5920 Gasket Sealant
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Pipe Sealants
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- 3M Gasket Sealant
- Loctite 577 Pipe Sealant
- Loctite 572 Pipe Sealant
