Molex 19025 Blue Partial Male Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- RS Stock No.:
- 785-549
- Mfr. Part No.:
- 19025-0008
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-549
- Mfr. Part No.:
- 19025-0008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Male | |
| Tab Thickness | 510μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Partial | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Zinc Chromate | |
| Orientation | Straight | |
| Insulation Material | Nylon-Polyamide | |
| Standards/Approvals | EU RoHS | |
| Series | 19025 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Male | ||
Tab Thickness 510μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Partial | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Zinc Chromate | ||
Orientation Straight | ||
Insulation Material Nylon-Polyamide | ||
Standards/Approvals EU RoHS | ||
Series 19025 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is a reliable connector solution designed for ease of use and efficient connectivity. Its primary function is to provide a secure yet easily detachable connection for various applications.
Optimised for quick and efficient disconnection, enhancing usability in multiple environments
Durable construction ensures longevity and resilience in demanding applications
Compatible with a range of cable assemblies, providing flexibility for different setups
Precision engineering reduces the risk of connection failures and enhances performance
- RS Stock No. 0786187
- Mfr. Part No. 19001-0009
1 Reel of 500
$731.23
- RS Stock No. 0786310
- Mfr. Part No. 19019-0022
1 Bag of 1000
$843.06
- RS Stock No. 0786307
- Mfr. Part No. 19016-0040
1 Bag of 2000
$587.52
- RS Stock No. 0786306
- Mfr. Part No. 19011-0037
1 Bag of 1000
$679.38
Related links
- Molex 19019 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19164 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19011 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19001 Blue Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19019 Red Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19019 Yellow Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19004 Yellow Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG












