Molex 19019 Yellow Partial Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- RS Stock No.:
- 785-548
- Mfr. Part No.:
- 19019-0048
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-548
- Mfr. Part No.:
- 19019-0048
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Partial | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Insulation Material | Nylon-Polyamide | |
| Series | 19019 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Partial | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Insulation Material Nylon-Polyamide | ||
Series 19019 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect provides reliable connectivity for various applications, facilitating seamless electrical transmission. Its robust design ensures durability and optimal performance in demanding environments.
Comprehensive range of connector types enhances versatility in integration
Backplane connectors offer excellent electrical performance and space efficiency
Industrial connectors are designed to withstand harsh conditions, ensuring longevity
High-speed solutions enable Rapid data transfer, meeting modern connectivity demands
- RS Stock No. 0786310
- Mfr. Part No. 19019-0022
1 Bag of 1000
$843.06
- RS Stock No. 0786185
- Mfr. Part No. 19002-0033
1 Reel of 2500
$1,860.12
- RS Stock No. 0786187
- Mfr. Part No. 19001-0009
1 Reel of 500
$731.23
- RS Stock No. 0786307
- Mfr. Part No. 19016-0040
1 Bag of 2000
$587.52
Related links
- Molex 19019 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19019 Red Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19164 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19011 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19006 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19602 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19025 Blue Partial Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG












