Molex 19019 Blue Partial Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- RS Stock No.:
- 785-547
- Mfr. Part No.:
- 19019-0031
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-547
- Mfr. Part No.:
- 19019-0031
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Partial | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon-Polyamide | |
| Standards/Approvals | EU RoHS | |
| Series | 19019 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Partial | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon-Polyamide | ||
Standards/Approvals EU RoHS | ||
Series 19019 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is a versatile connector solution designed for seamless integration across various applications, ensuring reliable connections in demanding environments.
Designed for easy and efficient assembly, facilitating Rapid connections
Robust construction ensures durability in challenging conditions
Wide range of compatibility enhances versatility across applications
Optimised for high-speed performance, guaranteeing efficient data transfer
Related links
- Molex 19019 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19019 Red Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19019 Yellow Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19164 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19011 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19025 Blue Partial Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19002 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19006 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
