Fischer Elektronik Hex Polyamide Spacer ABP 3060 12 12 mm
- RS Stock No.:
- 136-4765
- Mfr. Part No.:
- ABP 3060 12
- Brand:
- Fischer Elektronik
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$159.53
(exc. GST)
$175.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 102 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $159.53 | $1.595 |
*price indicative
- RS Stock No.:
- 136-4765
- Mfr. Part No.:
- ABP 3060 12
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Length | 12mm | |
| Product Type | Spacer | |
| Material | Polyamide | |
| Compatible Screw/Bolt Size | M3 | |
| Shape | Hex | |
| Inside Diameter | 3mm | |
| Outside Diameter | 3mm | |
| Finish | Plain | |
| Hex Size Across Flat | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Length 12mm | ||
Product Type Spacer | ||
Material Polyamide | ||
Compatible Screw/Bolt Size M3 | ||
Shape Hex | ||
Inside Diameter 3mm | ||
Outside Diameter 3mm | ||
Finish Plain | ||
Hex Size Across Flat 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABP 3060 12 - Spacer with inner thread
Related links
- Fischer Elektronik Hex Polyamide Spacer ABP 2550 10 10 mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 50 mm 75 mm 50mm
- Fischer Elektronik Round Nylon Spacer 15 mm
- Fischer Elektronik Round Brass Spacer 4 mm
- Fischer Elektronik Round Brass Spacer 9 mm
- Fischer Elektronik Round Brass Spacer 7 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 3 3 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 4 4 mm
