Fischer Elektronik Round Brass Spacer AHM 4380 4 4 mm
- RS Stock No.:
- 136-3879
- Mfr. Part No.:
- AHM 4380 4
- Brand:
- Fischer Elektronik
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$74.15
(exc. GST)
$81.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $74.15 | $0.742 |
*price indicative
- RS Stock No.:
- 136-3879
- Mfr. Part No.:
- AHM 4380 4
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Length | 4mm | |
| Product Type | Spacer | |
| Material | Brass | |
| Shape | Round | |
| Inside Diameter | 4.3mm | |
| Outside Diameter | 8mm | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Length 4mm | ||
Product Type Spacer | ||
Material Brass | ||
Shape Round | ||
Inside Diameter 4.3mm | ||
Outside Diameter 8mm | ||
Finish Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Fischer Elektronik Round Brass Spacer AHM 4380 2 2 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 3 3 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 5 5 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 9 9 mm
- Fischer Elektronik Round Brass Spacer AHM 3260 3 3 mm
- Fischer Elektronik Round Brass Spacer AHM 3260 8 8 mm
- Fischer Elektronik Round Brass Spacer AHM 3260 6 6 mm
- Fischer Elektronik Round Brass Spacer AHM 3260 2 2 mm
