Essentra Round Nylon Spacer R912-7 11.1 mm
- RS Stock No.:
- 109-444
- Distrelec Article No.:
- 304-36-895
- Mfr. Part No.:
- R912-7
- Brand:
- Essentra
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 109-444
- Distrelec Article No.:
- 304-36-895
- Mfr. Part No.:
- R912-7
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 11.1mm | |
| Product Type | Spacer | |
| Material | Nylon | |
| Shape | Round | |
| Inside Diameter | 4.3mm | |
| Outside Diameter | 4.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 11.1mm | ||
Product Type Spacer | ||
Material Nylon | ||
Shape Round | ||
Inside Diameter 4.3mm | ||
Outside Diameter 4.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Essentra round plastic spacer R912 7 is a highly reliable and versatile component commonly used in electrical systems, telecommunications, and electronics industries. spacer is made from white color modified nylon 6 RMS 60 material, ensuring excellent durability and strength, with its different standoff lengths, the round plastic spacer R912 7 can accommodate various mounting requirements. The product is ideal for creating safe and efficient electrical, electronics, and telecommunications systems.
Made from white color modified nylon 6 RMS 60 for durability and strength
Designed in different standoff lengths for versatile mounting options
Suitable for electrical, electronics, and telecommunications systems
Ensures safe and efficient operation of systems
Excellent quality and reliability
Easy to install and use
Related links
- Essentra Round Nylon Spacer R912-3 4.8mm
- Essentra Round Nylon Spacer R908-7 1.1 mm
- Essentra Round Nylon Spacer R907-3 4.8 mm
- Essentra Round Nylon Spacer RTSN-M3-20-6-1 20 mm
- Essentra Round Nylon Spacer R908-3 4.8 mm
- Essentra Round Nylon Spacer RTSN-M3-10-6-1 10 mm
- Essentra Round Nylon Spacer RTSN-M3-12-6-1 12 mm
- Fischer Elektronik Round Nylon Spacer DR 110 VO 10 mm
