Banner K50L Series Green, Red, Yellow Sounder Beacon, 18 → 30 V dc, IP50, Base Mount, 95dB at 1 Metre

Subtotal (1 unit)*

$247.67

(exc. GST)

$272.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.67

*price indicative

RS Stock No.:
865-4911
Mfr. Part No.:
K50LGRAL1YPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Supply Voltage

18 → 30 V dc

Lens Colour

Green, Red, Yellow

Mounting Style

Base Mount

Current Type

40 mA

Light Effect

Loud Steady

Sounder Type

Electronic

Decibels at 1 Metre

95dB

Series

K50L

Bulb Type

LED

Minimum Decibel

95dB

Maximum Decibel

95dB

Number Of Tones

1

IP Rating

IP50

Minimum Temperature

-20°C

Housing Material

Polycarbonate

Special Features

LED Indicator

Standards Met

CE

Maximum Temperature

+50°C

Banner Sounder Beacon Combination, M30 Mounting Thread, PNP Input Type - K50L Series - K50LGRAL1YPQ


Indicate the status of your system loud and clear with this sounder beacon combination from Banner. A red, yellow or green LED shines from the unit's 38mm-high dome, leaving no confusion over the condition of your setup. Backing up this visual signal is a sound alert, which can be a steady 75dB, pulsed 75dB or a strong and steady 95dB blare, depending on the situation. To prevent accidental actuation, the unit is immune to EMI and RFI, maintaining uninterrupted performance.

Features & Benefits


• IP50 rating means it's protected against dust and debris for durability
• Short 10ms input time offers a snappy response to suit fast-paced setups
• Reliable performance in demanding -20°C to +50°C operating temperatures

Applications


• Loading bays
• Factory floors
• Construction sites
• Traffic management

What parts do I need to connect this product to my setup?


Use the SMB30A mounting bracket (837-2252) to hold your sounder beacon firmly. To connect this component to your broader system, you need the A-Code M12 MQDC1-515 cable (848-7060)to finalise the installation.

Related links