Banner K50L Series Yellow, Green, Red Beacon 3V dc Rotating, Steady, Flashing Flat Mount, DIN, LED Bulb, IP67

Subtotal (1 unit)*

$227.29

(exc. GST)

$250.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.29

*price indicative

RS Stock No.:
865-4967
Mfr. Part No.:
K50LGRYBWPQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Beacon

Light Effect

Rotating, Steady, Flashing

Lens Colour

Yellow, Green, Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

DC

Current Consumption

50mA

Mount Type

Flat Mount, DIN

Base Diameter

50mm

Housing Colour

Black

Maximum Supply Voltage

3V dc

Lamp Included

Yes

Series

K50L

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Height

69mm

IP Rating

IP67

Standards/Approvals

IEC

Banner Beacon, PNP Input, 50mm Base Diameter - K50L Series - K50LGRYBWPQ8


Alert personnel to changing work conditions in a flash with this beacon from Banner. You can choose from five different colours and three light effects for versatile signalling. This component is immune to EMI and RFI, making it just the thing for use around other electronics. The robust PC base and dome are resistant to wear and impact to make even the most demanding conditions a walk in the park.

Features & Benefits


• IP67 rating means it's dustproof and protected against submersion in 1m of water for up to 30 minutes

• Standard M12 connection for ease of integration into your existing system

• Delivers reliable performance in demanding temperatures between -40°C and +50°C

• Round dome allows for 360° views of light signals

Applications


• Transportation industry

• Agricultural equipment

• Construction sites

How can I mount this beacon?


For versatility, you can mount this beacon with a right-angle (837-2252), swivel (764-3875) or curved stainless steel (764-3871) bracket.

What light effects does this beacon have?


You can set this beacon to display a single colour, flash or alternate colours to create a custom signalling system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy