Banner K50L Series Green, Red, Yellow Beacon 3V dc Flashing Sensor, DIN, Flat Mount, LED Bulb, IP67, IP69K

Subtotal (1 unit)*

$209.38

(exc. GST)

$230.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.38

*price indicative

RS Stock No.:
865-4951
Mfr. Part No.:
K50LGRYB4P
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Green, Red, Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

50mA

Current Type

DC

Mount Type

Sensor, DIN, Flat Mount

Base Diameter

50mm

Housing Colour

Black

Terminal Type

Terminal Wire

Maximum Supply Voltage

3V dc

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Series

K50L

Maximum Operating Temperature

50°C

Height

69mm

IP Rating

IP67, IP69K

Standards/Approvals

IEC, DIN 40050-9

Turck EZ-LIGHT K50 LED Beacons


Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

IP67 rated

Rugged, cost-effective and easy-to-install indicators

Compact devices are completely self-contained - no controller needed

Immune to EMI and RFI interference

Intense levels of light output for outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy