Klaxon Sonos Pulse Series White Sounder-Beacon Combination, IP65 60V dc Wall 97 dB @ 1m Electronic

Subtotal (1 unit)*

$199.97

(exc. GST)

$219.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.97

*price indicative

RS Stock No.:
832-9683
Mfr. Part No.:
ESC-5003
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Sounder-Beacon Combination

Minimum Sound Level

94dB

Lens Colour

White

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Current Consumption

20mA

Mount Type

Wall

Series

Sonos Pulse

Bulb Type

LED

Maximum Supply Voltage

60V dc

Sound Level at 1m

97dB

Housing Colour

Red

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Maximum Sound Level

97dB

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

RoHS

Housing Material

Polycarbonate

COO (Country of Origin):
GB

Klaxon Sonos Pulse Sounder Beacons


The Sonos Pulse Sounder Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23 while also providing a 97dB sound output. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.

Conforms to EN54-23

Pulse Alert Technology

Sound output: 97dB(A) at 1 metre

Wire to Base Technology

Simple Upgrade

Synchronised Flash

No Surge Current

Flame Retardant Polycarbonate

Weatherproof to IP65 (deep base) and IP21 (shallow base)

Cable Entries: Deep Base: 2 x 20mm cable glands

Weight: 0.24kg (shallow base) 0.29kg (deep base)

Wall Mounted Sounder Beacons


Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device

White flash: EN54-23 coverage W-3.1-11.3

Red flash: EN54-23 coverage W-2.4-7.5

Shallow base: Ø100 x 100 mm high

Deep base: Ø122 x 97.5 mm high

Ceiling Mounted Sounder Beacons


Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device

White flash: EN54-23 coverage C-3-15

Red flash: EN54-23 coverage C-3-8.9

Shallow base: Ø94 x 100 mm high

Deep base: Ø117 x 97.5 mm high

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy