Klaxon Sonos Pulse Series White Sounder-Beacon Combination, IP21, IP65 60V dc Ceiling, Wall 97 dB @ 1m Electronic
- RS Stock No.:
- 832-9671
- Mfr. Part No.:
- ESC-5001
- Brand:
- Klaxon
Subtotal (1 unit)*
$190.12
(exc. GST)
$209.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.12 |
*price indicative
- RS Stock No.:
- 832-9671
- Mfr. Part No.:
- ESC-5001
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | White | |
| Minimum Sound Level | 94dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 25mA | |
| Mount Type | Ceiling, Wall | |
| Sounder Type | Electronic | |
| Series | Sonos Pulse | |
| Maximum Supply Voltage | 60V dc | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -10°C | |
| Sound Level at 1m | 97dB | |
| Housing Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 97dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP21, IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | EN 54-23, EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour White | ||
Minimum Sound Level 94dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 25mA | ||
Mount Type Ceiling, Wall | ||
Sounder Type Electronic | ||
Series Sonos Pulse | ||
Maximum Supply Voltage 60V dc | ||
Bulb Type LED | ||
Minimum Operating Temperature -10°C | ||
Sound Level at 1m 97dB | ||
Housing Colour White | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 97dB | ||
Hazardous Area Certification No | ||
IP Rating IP21, IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals EN 54-23, EN 54-3 | ||
- COO (Country of Origin):
- GB
Klaxon Sonos Pulse Sounder Beacons
The Sonos Pulse Sounder Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23 while also providing a 97dB sound output. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.
Conforms to EN54-23
Pulse Alert Technology
Sound output: 97dB(A) at 1 metre
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Wall Mounted Sounder Beacons
Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
Ceiling Mounted Sounder Beacons
Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high
Related links
- Klaxon Sonos Pulse Series White Sounder-Beacon Combination IP65 60V dc Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series Red Sounder-Beacon Combination IP65 60V dc Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series White Sounder-Beacon Combination IP65 60V dc Wall, Ceiling 97 dB @ 1m
- Klaxon Sonos Pulse Series Red Beacon-Sounder Combination IP33C 60V Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series Red Sounder-Beacon Combination IP65 60V dc Wall, Ceiling 97 dB @ 1m
- Klaxon Sonos Pulse Series White Beacon-Sounder Combination IP21C 60V Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series White Sounder-Beacon Combination, IP65 60V dc Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series White Beacon-Sounder Combination IP33C 60V Ceiling, Wall 97 dB @ 1m
