Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 115 V ac, IP66, Bulkhead, Flat Wall, 112dB at 1 Metre
- RS Stock No.:
- 264-7933
- Mfr. Part No.:
- 245296
- Brand:
- Clifford & Snell
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$430.51
(exc. GST)
$473.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $430.51 |
- RS Stock No.:
- 264-7933
- Mfr. Part No.:
- 245296
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell yodalight range multi-purpose audible and visual signalling device designed for use in commercial, industrial and marine applications with flame retardant ABS enclosure. IP66 rated as standard with 2 stage alarm.
High brightness LED beacon
Stainless steel fixings
Low current consumption
Stainless steel fixings
Low current consumption
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Amber |
Mounting Style | Bulkhead, Flat Wall |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Decibels at 1 Metre | 112dB |
Series | YL50 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |
Related links
- Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 230 V...
- Clifford & Snell YL50 Hi Vis Series Red Sounder Beacon, 115 V ac,...
- Clifford & Snell YL50 Hi Vis Series Green Sounder Beacon, 115 V...
- Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 24 V dc,...
- Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 48 V dc,...
- Clifford & Snell YL50 Hi Vis Series Red Sounder Beacon, 230 V ac,...
- Clifford & Snell YL50 Hi Vis Series Green Sounder Beacon, 230 V...
- Clifford & Snell YL50 Hi Vis Series Red Sounder Beacon, 24 V dc,...