Recently searched

    Werma 439 Series Yellow Sounder Beacon, 115 → 230 V, IP65, Wall Mount, 98dB at 1 Metre

    Subtotal (1 unit)**

    $1,063.49

    (exc. GST)

    $1,169.84

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,063.49

    **price indicative

    RS Stock No.:
    251-8382
    Mfr. Part No.:
    439.130.68
    Brand:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Supply Voltage

    115 → 230 V

    Lens Colour

    Yellow

    Mounting Style

    Wall Mount

    Current Type

    AC

    Light Effect

    Flashing

    Decibels at 1 Metre

    98dB

    Series

    439

    Bulb Type

    Xenon

    IP Rating

    IP65

    Related links