- RS Stock No.:
- 251-8381
- Mfr. Part No.:
- 439.130.55
- Brand:
- Werma
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$827.70
(exc. GST)
$910.47
(inc. GST)
Units | Per unit |
1 + | $827.70 |
- RS Stock No.:
- 251-8381
- Mfr. Part No.:
- 439.130.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Werma green and yellow Flash/Sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 60 V |
Lens Colour | Yellow |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing |
Decibels at 1 Metre | 105dB |
Series | 439 |
Bulb Type | Xenon |
IP Rating | IP65 |
Related links
- Klaxon IS Sonos Sounder Series Clear 24 V Wall Mount, 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Red Sounder Beacon IP66 105dB at 1 Metre
- Werma 439 Series Yellow Sounder Beacon IP65 98dB at 1 Metre
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon IP66 105dB at 1 Metre
- Werma 439 Series Red/Yellow Sounder Beacon IP65 105dB at 1 Metre
- Werma 441 Series Yellow Sounder Beacon IP65 105dB at 1 Metre
- Werma 441 Series Red/Yellow Sounder Beacon IP65 105dB at 1 Metre
- Banner Sounder Beacons