Werma 432 Series Yellow Sounder Beacon, 115 → 230 V, IP65, Wall Mount, 98dB at 1 Metre
- RS Stock No.:
- 251-8338
- Mfr. Part No.:
- 432.300.60
- Brand:
- Werma
Subtotal (1 unit)*
$1,054.96
(exc. GST)
$1,160.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,054.96 |
*price indicative
- RS Stock No.:
- 251-8338
- Mfr. Part No.:
- 432.300.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 → 230 V | |
| Lens Colour | Yellow | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Continuous lighting | |
| Decibels at 1 Metre | 98dB | |
| Series | 432 | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V | ||
Lens Colour Yellow | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Continuous lighting | ||
Decibels at 1 Metre 98dB | ||
Series 432 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma yellow LED siren (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Related links
- Werma 432 Series Blue Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Green Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Red Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Clear Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Yellow Sounder Beacon IP65 114dB at 1 Metre
- Werma 439 Series Yellow Sounder Beacon IP65 98dB at 1 Metre
- Werma 442 Series Yellow Sounder Beacon IP65 98dB at 1 Metre
- Werma 442 Series Red/Yellow Sounder Beacon IP65 98dB at 1 Metre
