Werma 439 Series Red/Yellow Sounder Beacon, 9 → 60 V, IP65, Wall Mount, 105dB at 1 Metre
- RS Stock No.:
- 251-8377
- Mfr. Part No.:
- 439.030.55
- Brand:
- Werma
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$827.70
(exc. GST)
$910.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $827.70 |
- RS Stock No.:
- 251-8377
- Mfr. Part No.:
- 439.030.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Werma red and yellow Flash/Sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 60 V |
Lens Colour | Red/Yellow |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing |
Decibels at 1 Metre | 105dB |
Series | 439 |
Bulb Type | Xenon |
IP Rating | IP65 |
Related links
- Werma 439 Series Yellow Sounder Beacon, 9 → 60 V, IP65, Wall...
- Werma 439 Series Red Sounder Beacon, 9 → 60 V, IP65, Wall Mount,...
- Werma 439 Series Red/Yellow Sounder Beacon, 115 → 230 V, IP65,...
- Werma 441 Series Red/Yellow Sounder Beacon, 9 → 60 V, IP65, Wall...
- Werma 439 Series Yellow Sounder Beacon, 115 → 230 V, IP65, Wall...
- Werma 441 Series Yellow Sounder Beacon, 9 → 60 V, IP65, Wall...
- Werma 439 Series Red Sounder Beacon, 115 → 230 V, IP65, Wall...
- Werma 441 Series Red Sounder Beacon, 9 → 60 V, IP65, Wall Mount,...