Werma 441 Series Red Beacon-Sounder Combination, IP65 60V Wall 105 dB @ 1m

Subtotal (1 unit)*

$1,368.97

(exc. GST)

$1,505.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,368.97

*price indicative

RS Stock No.:
251-8383
Mfr. Part No.:
441.010.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon-Sounder Combination

Lens Colour

Red

Minimum Sound Level

0dB

Current Type

DC

Light Effect

Flashing

Mount Type

Wall

Current Consumption

230mA

Terminal Type

Screw

Series

441

Maximum Supply Voltage

60V

Bulb Type

Xenon

Sound Level at 1m

105dB

Housing Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Hazardous Area Certification

No

IP Rating

IP65

Housing Material

Polycarbonate

Standards/Approvals

CCC, EAC, WEEE, CE

COO (Country of Origin):
GB
The Werma red Flash/Sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or trigger an

High sound output of up to 105dB

IP65 (ingress protection) rating for protection against dust and water

Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy