Werma 435 Series Green Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m
- RS Stock No.:
- 251-8366
- Mfr. Part No.:
- 435.200.60
- Brand:
- Werma
Subtotal (1 unit)*
$1,399.81
(exc. GST)
$1,539.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.81 |
*price indicative
- RS Stock No.:
- 251-8366
- Mfr. Part No.:
- 435.200.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Horn-Beacon Combination | |
| Minimum Sound Level | 0dB | |
| Lens Colour | Green | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Wall | |
| Current Consumption | 405mA | |
| Series | 435 | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Housing Colour | Black | |
| Sound Level at 1m | 98dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, EAC, CE, CCC | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Horn-Beacon Combination | ||
Minimum Sound Level 0dB | ||
Lens Colour Green | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Wall | ||
Current Consumption 405mA | ||
Series 435 | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Housing Colour Black | ||
Sound Level at 1m 98dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, EAC, CE, CCC | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The Werma green continuous horn (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial set
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Related links
- Werma 435 Series Clear Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m
- Werma 435 Series Blue Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m
- Werma 434 Series Green Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m
- Werma 435 Series Green Horn-Beacon Combination, IP65 24V Wall 114 dB @ 1m
- Werma 435 Series Red Horn-Beacon Combination, IP65 230V ac Bracket 108 dB @ 1m
- Werma 435 Series Red Horn-Beacon Combination, IP65 230V ac/dc Bracket 108 dB @ 1m
- Werma 434 Series Red Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m
- Werma 435 Series Yellow Horn-Beacon Combination, IP65 230V ac Bracket 108 dB @ 1m
