Werma 435 Series Blue Horn Beacon, 115 → 230 V, IP65, Wall Mount, 98dB at 1 Metre

Subtotal (1 unit)*

$1,311.07

(exc. GST)

$1,442.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,311.07

*price indicative

RS Stock No.:
251-8372
Mfr. Part No.:
435.500.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

115 → 230 V

Lens Colour

Blue

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Continuous lighting

Decibels at 1 Metre

98dB

Series

435

Bulb Type

LED

IP Rating

IP65

COO (Country of Origin):
DE
The Werma blue continuous horn (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial sett

High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C

Related links