Werma 433 Series Blue Sounder Beacon, 115 → 230 V, IP65, Wall Mount, 98dB at 1 Metre
- RS Stock No.:
- 251-8353
- Mfr. Part No.:
- 433.500.60
- Brand:
- Werma
Subtotal (1 unit)*
$1,221.18
(exc. GST)
$1,343.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,221.18 |
*price indicative
- RS Stock No.:
- 251-8353
- Mfr. Part No.:
- 433.500.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 → 230 V | |
| Lens Colour | Blue | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Continuous lighting | |
| Decibels at 1 Metre | 98dB | |
| Series | 433 | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V | ||
Lens Colour Blue | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Continuous lighting | ||
Decibels at 1 Metre 98dB | ||
Series 433 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma blue LED siren (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings s
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Related links
- Werma 433 Series Green Sounder Beacon IP65 98dB at 1 Metre
- Werma 433 Series Clear Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Blue Sounder Beacon IP65 98dB at 1 Metre
- Werma 461 Series Blue Sounder Beacon IP65 98dB at 1 Metre
- Werma 460 Series Blue Sounder Beacon IP65 98dB at 1 Metre
- Werma 433 Series Blue Sounder Beacon IP65 114dB at 1 Metre
- Werma 434 Series Blue Horn Beacon IP65 98dB at 1 Metre
- Werma 435 Series Blue Horn Beacon IP65 98dB at 1 Metre
