Werma 432 Series Blue Sounder Beacon, 115 → 230 V, IP65, Wall Mount, 98dB at 1 Metre
- RS Stock No.:
- 251-8343
- Mfr. Part No.:
- 432.500.60
- Brand:
- Werma
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,053.48
(exc. GST)
$1,158.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,053.48 |
- RS Stock No.:
- 251-8343
- Mfr. Part No.:
- 432.500.60
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma blue LED siren (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings s
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V |
Lens Colour | Blue |
Mounting Style | Wall Mount |
Current Type | AC |
Light Effect | Continuous lighting |
Decibels at 1 Metre | 98dB |
Series | 432 |
Bulb Type | LED |
IP Rating | IP65 |
Related links
- Werma 432 Series Blue Sounder Beacon, 24 V, IP65, Wall Mount,...
- Werma 432 Series Green Sounder Beacon, 115 → 230 V, IP65, Wall...
- Werma 432 Series Clear Sounder Beacon, 115 → 230 V, IP65, Wall...
- Werma 432 Series Red Sounder Beacon, 115 → 230 V, IP65, Wall...
- Werma 432 Series Yellow Sounder Beacon, 115 → 230 V, IP65, Wall...
- Werma 460 Series Blue Sounder Beacon, 115 → 230 V, IP65, Wall...
- Werma 433 Series Blue Sounder Beacon, 115 → 230 V, IP65, Wall...
- Werma 461 Series Blue Sounder Beacon, 115 → 230 V, IP65, Wall...