Patlite SF Series Amber Sounder Beacon, 100 →240 VAC, IP66, Base Mount

Subtotal (1 unit)*

$477.97

(exc. GST)

$525.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$477.97

*price indicative

RS Stock No.:
215-4743
Distrelec Article No.:
303-17-659
Mfr. Part No.:
SF10-M2KTB-Y
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Supply Voltage

100 →240 VAC

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Light Effect

Multiple Light Effects

Sounder Type

Buzzer

Series

SF

Bulb Type

LED

Maximum Decibel

88dB

Number Of Tones

1

IP Rating

IP66

Housing Material

Polycarbonate

Minimum Temperature

-20°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Maximum Temperature

+50°C

COO (Country of Origin):
JP
The SF series amber colour multi-function beacon with buzzer and size 100mm. It has an operating voltage rating of 100-240V ac. It is available with screw less terminal block.

Rotation Flashing Rate (Typ.) 180 rpm[High Speed], 120 rpm[Middle Speed], 60 rpm[Low Speed]
Mounting Direction Indoor: Upright, Inverted, Sideways, Outdoor : Upright
Sound Pressure Level (Typ.) 86dB
Material (Glove / Body) PC
Flashing Rate(Typ.) Single-fl

Related links