Patlite SF Series Amber LED Beacon 240V ac Base, LED Bulb, IP66

Subtotal (1 unit)*

$526.33

(exc. GST)

$578.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.33

*price indicative

RS Stock No.:
215-4745
Distrelec Article No.:
303-17-663
Mfr. Part No.:
SF10-M2KTN-Y
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

LED Beacon

Lens Colour

Amber

Bulb Type

LED

Mount Type

Base

Current Consumption

80mA, 190mA

Current Type

AC

Base Diameter

100mm

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-20°C

Series

SF

Maximum Operating Temperature

50°C

Height

140mm

IP Rating

IP66

Standards/Approvals

FCC Part15 SubpartB ClassA, EN61000-3-2, EN61000-6-2, UL 508, EN61000-6-4, TPTC020/2011, ICES-003 ClassA, CSA-C22.2 No.14, KN61000-6-4, IEC/EN60947-5-1, TPTC004/2011, EN61000-3-3, EN62471, KN61000-6-2

COO (Country of Origin):
ID
The SF series amber colour multi-function beacon of size 100mm has an operating voltage rating of 100-240V ac. It is available with screw less terminal block.

Rotation Flashing Rate (Typ.) 180 rpm[High Speed], 120 rpm[Middle Speed], 60 rpm[Low Speed]

Mounting Direction Indoor: Upright, Inverted, Sideways

Outdoor: Upright

Material (Glove / Body) PC

Flashing Rate(Typ.) Single-flash(60 flashes per minute), Double-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy